Image for AN41406A-PB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN41406A-PB

DigiKey Part Number
AN41406A-PB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AN41406A-PB
Description
IC HALF BRIDGE DRV 200MA 17WLCSP
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose DMOS 17-WLCSP (2.41x1.91)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Half Bridge (2)
Applications
DC Motors, General Purpose
Interface
Logic
Load Type
Inductive
Technology
DMOS
Rds On (Typ)
190mOhm
Current - Output / Channel
200mA
Current - Peak Output
-
Voltage - Supply
2.7V ~ 5.5V
Voltage - Load
4V ~ 13.8V
Operating Temperature
-30°C ~ 85°C (TA)
Features
-
Fault Protection
Over Temperature
Mounting Type
Surface Mount
Package / Case
17-VFBGA, CSPBGA
Supplier Device Package
17-WLCSP (2.41x1.91)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.