Image for AN32181B-VB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN32181B-VB

DigiKey Part Number
AN32181B-VB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AN32181B-VB
Description
IC DRVR DOT MATRIX 28QFN
Customer Reference
Detailed Description
LED Driver 28-QFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Display Type
LED
Configuration
Dot Matrix
Interface
I2C, SPI
Digits or Characters
-
Voltage - Supply
3.1V ~ 5.5V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-VFQFN
Supplier Device Package
28-QFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.