
AN32180A-VB | |
|---|---|
DigiKey Part Number | AN32180A-VB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN32180A-VB |
Description | IC LED DRVR DOT MATRIX 10QFN |
Customer Reference | |
Detailed Description | LED Driver |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Panasonic Industry | Voltage - Supply 3.1V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LED | Package / Case 16-VFQFN |
Configuration Dot Matrix | Base Product Number |

