
AN32155A-PB | |
|---|---|
DigiKey Part Number | AN32155A-PB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN32155A-PB |
Description | IC DRVR DOT MATRIX 24BGA |
Customer Reference | |
Detailed Description | LED Driver 24-BGA (3x3) |
EDA/CAD Models | AN32155A-PB Models |
Category | Voltage - Supply 3.1V ~ 3.6V |
Manufacturer Panasonic Industry | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-VFBGA |
Display Type LED | Supplier Device Package 24-BGA (3x3) |
Configuration Dot Matrix | Base Product Number |
Interface I2C |

