Image for AN32051A-PB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN32051A-PB

DigiKey Part Number
AN32051A-PB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AN32051A-PB
Description
IC LED DRVR DOT MATRIX 35UBGA
Customer Reference
Detailed Description
LED Driver
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Display Type
LED
Configuration
Dot Matrix
Interface
SPI
Digits or Characters
-
Voltage - Supply
3.1V ~ 5.6V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
35-VFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.