
AN30888B-VB | |
|---|---|
DigiKey Part Number | AN30888B-VBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN30888B-VB |
Description | IC LED DRIVER CTRLR PWM 16QFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 16-QFN (4.2x3.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 15V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 1.5MHz | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN | |
Supplier Device Package | 16-QFN (4.2x3.2) | |
Base Product Number |

