
AN30251A-VB | |
|---|---|
DigiKey Part Number | AN30251A-VBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN30251A-VB |
Description | IC LED DRV CTRL 20MA/100MA 16QFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Dimming 20mA, 100mA 16-QFN (4.2x3.2) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Panasonic Industry | Current - Output / Channel 20mA, 100mA |
Packaging Tape & Reel (TR) | Frequency 1MHz |
Part Status Obsolete | Operating Temperature -30°C ~ 85°C (TA) |
Type DC DC Controller | Mounting Type Surface Mount |
Topology Step-Up (Boost) | Package / Case 16-VFQFN |
Internal Switch(s) No | Supplier Device Package 16-QFN (4.2x3.2) |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 3V |

