PMIC - Voltage Regulators - Linear Switching 5 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (4) 3MHz 20-WLCSP (1.56x2.06)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 5 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (4) 3MHz 20-WLCSP (1.56x2.06)
How Smart Healthcare is Changing Lives

AN30183A-PR

DigiKey Part Number
AN30183A-PRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AN30183A-PR
Description
IC REG 5OUT BCK/LNR SYNC 20WLCSP
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 5 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (4) 3MHz 20-WLCSP (1.56x2.06)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (4)
Number of Outputs
5
Frequency - Switching
3MHz
Voltage/Current - Output 1
0.8V ~ 2.4V, 600mA
Voltage/Current - Output 2
1V ~ 3.3V, 300mA
Voltage/Current - Output 3
1V ~ 3.3V, 300mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFBGA, WLCSP
Supplier Device Package
20-WLCSP (1.56x2.06)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.