



AN30181A-VL | |
|---|---|
DigiKey Part Number | AN30181A-VLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN30181A-VL |
Description | IC REG TRPL BUCK/LNR SYNC 24HQFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 1.2MHz 24-HQFN (4x4) |
Datasheet | Datasheet |
Category | w/LED Driver No |
Manufacturer Panasonic Industry | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer No |
Part Status Obsolete | Voltage - Supply 2.9V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (1) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 3 | Mounting Type Surface Mount |
Frequency - Switching 1.2MHz | Package / Case 24-WFQFN Exposed Pad |
Voltage/Current - Output 1 1.2V, 800mA | Supplier Device Package 24-HQFN (4x4) |
Voltage/Current - Output 2 1.8V, 800mA | Base Product Number |
Voltage/Current - Output 3 0.9V, 10mA |

