
AN26214A-PR | |
|---|---|
DigiKey Part Number | AN26214A-PRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN26214A-PR |
Description | IC AMP CEL 800MHZ 1.7GHZ 11WLCSP |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GPS, W-CDMA 800MHz, 1.7GHz, 2GHz 11-WLCSP (1.56x1.16) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 800MHz, 1.7GHz, 2GHz | |
P1dB | -19dBm ~ -12dBm | |
Gain | 16.3dB | |
Noise Figure | 1.55dB | |
RF Type | Cellular, GPS, W-CDMA | |
Voltage - Supply | 2.7V ~ 2.95V | |
Current - Supply | 3mA | |
Test Frequency | 1.7GHz | |
Mounting Type | Surface Mount | |
Package / Case | 11-UFBGA, WLCSP | |
Supplier Device Package | 11-WLCSP (1.56x1.16) | |
Base Product Number |

