RF Amplifier IC Cellular, UMTS 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz 11-WLCSP (0.86x1.16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN26065A-PR

DigiKey Part Number
AN26065A-PRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AN26065A-PR
Description
IC AMP CEL 824MHZ-960MHZ 11WLCSP
Customer Reference
Detailed Description
RF Amplifier IC Cellular, UMTS 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz 11-WLCSP (0.86x1.16)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
P1dB
-16dBm
Gain
16.5dB
Noise Figure
1.4dB
RF Type
Cellular, UMTS
Voltage - Supply
2.85V
Current - Supply
4.7mA
Test Frequency
2.14GHz
Mounting Type
Surface Mount
Package / Case
11-XFBGA, WLCSP
Supplier Device Package
11-WLCSP (0.86x1.16)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.