RF Amplifier IC UHF 470MHz ~ 770MHz 6-WLCSP (0.86x0.56)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN26032A-PR

DigiKey Part Number
AN26032A-PRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AN26032A-PR
Description
IC AMP UHF 470MHZ-770MHZ 6WLCSP
Customer Reference
Detailed Description
RF Amplifier IC UHF 470MHz ~ 770MHz 6-WLCSP (0.86x0.56)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
UHF
Manufacturer
Panasonic Industry
Voltage - Supply
2.5V ~ 3V
Packaging
Tape & Reel (TR)
Current - Supply
4mA
Part Status
Obsolete
Test Frequency
620MHz
Frequency
470MHz ~ 770MHz
Mounting Type
Surface Mount
P1dB
-10dBm
Package / Case
6-XFBGA, WLCSP
Gain
14dB
Supplier Device Package
6-WLCSP (0.86x0.56)
Noise Figure
1.3dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.