
AN26027A-PR | |
|---|---|
DigiKey Part Number | AN26027A-PRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN26027A-PR |
Description | IC AMP UHF 470MHZ-770MHZ 5WLCSP |
Customer Reference | |
Detailed Description | RF Amplifier IC UHF 470MHz ~ 770MHz 5-WLCSP (0.86x0.56) |
Datasheet | Datasheet |
Category | RF Type UHF |
Manufacturer Panasonic Industry | Voltage - Supply 2.5V ~ 3V |
Packaging Tape & Reel (TR) | Current - Supply 3mA |
Part Status Obsolete | Test Frequency 620MHz |
Frequency 470MHz ~ 770MHz | Mounting Type Surface Mount |
P1dB -6dBm | Package / Case 5-XFBGA, WLCSP |
Gain 15dB | Supplier Device Package 5-WLCSP (0.86x0.56) |
Noise Figure 1.3dB | Base Product Number |

