
AN26025A-PR | |
|---|---|
DigiKey Part Number | AN26025A-PRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN26025A-PR |
Description | IC RF AMP WLAN 5GHZ-6GHZ 5WLCSP |
Customer Reference | |
Detailed Description | RF Amplifier IC WLAN 5GHz ~ 6GHz 5-WLCSP (0.86x0.56) |
Datasheet | Datasheet |
Category | RF Type WLAN |
Manufacturer Panasonic Industry | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Supply 7.5mA |
Part Status Obsolete | Test Frequency 5.5GHz |
Frequency 5GHz ~ 6GHz | Mounting Type Surface Mount |
P1dB -9dBm | Package / Case 5-XFBGA, WLCSP |
Gain 14dB | Supplier Device Package 5-WLCSP (0.86x0.56) |
Noise Figure 1.9dB | Base Product Number |

