
AN26018A-NL | |
|---|---|
DigiKey Part Number | AN26018A-NLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN26018A-NL |
Description | IC AMP UHF 400-800MHZ SSMINI-5DC |
Customer Reference | |
Detailed Description | RF Amplifier IC UHF 400MHz ~ 800MHz SSMINI-5DC |
Datasheet | Datasheet |
Category | RF Type UHF |
Manufacturer Panasonic Industry | Voltage - Supply 2.7V ~ 3V |
Packaging Tape & Reel (TR) | Current - Supply 3mA |
Part Status Obsolete | Test Frequency 470MHz |
Frequency 400MHz ~ 800MHz | Mounting Type Surface Mount |
P1dB -5dBm | Package / Case SOT-665 |
Gain 14.5dB | Supplier Device Package SSMINI-5DC |
Noise Figure 1.5dB | Base Product Number |

