Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN17880A-E1

DigiKey Part Number
AN17880AE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AN17880A-E1
Description
IC AMP CLASS AB STEREO 9MW 16SO
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
9mW x 2 @ 16Ohm
Voltage - Supply
1.8V ~ 4.5V
Features
Mute, Standby
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 75°C (TA)
Supplier Device Package
16-SO
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.