
AN17832A | |
|---|---|
DigiKey Part Number | AN17832A-ND |
Manufacturer | |
Manufacturer Product Number | AN17832A |
Description | IC AMP CLASS AB 3 CHAN 30W 12SIL |
Customer Reference | |
Detailed Description | Amplifier IC 3-Channel Class AB 12-SIL |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 3-Channel | |
Max Output Power x Channels @ Load | 30W x 1 @ 8Ohm; 15W x 2 @ 4Ohm | |
Voltage - Supply | ±5V ~ 15V | |
Features | Mute, Standby, Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | - | |
Supplier Device Package | 12-SIL | |
Package / Case | 12-SIP + Tab | |
Base Product Number |

