Amplifier IC 2-Channel (Stereo) Class AB 12-SIL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN17831A

DigiKey Part Number
AN17831A-ND
Manufacturer
Manufacturer Product Number
AN17831A
Description
IC AMP CLASS AB STEREO 44W 12SIL
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 12-SIL
Datasheet
 Datasheet
EDA/CAD Models
AN17831A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
44W x 2 @ 6Ohm
Voltage - Supply
8V ~ 26.5V
Features
Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Through Hole
Operating Temperature
-25°C ~ 75°C (TA)
Supplier Device Package
12-SIL
Package / Case
12-SIP + Tab
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.