Amplifier IC 1-Channel (Mono) Class AB 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN17827A

DigiKey Part Number
AN17827A-ND
Manufacturer
Manufacturer Product Number
AN17827A
Description
IC AMP CLASS AB MONO 2.5W 16DIP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.5W x 1 @ 8Ohm
Voltage - Supply
6V ~ 14.5V
Features
Thermal Shutdown Protection
Mounting Type
Through Hole
Operating Temperature
-20°C ~ 75°C (TA)
Supplier Device Package
16-DIP
Package / Case
16-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.