
AN17823A | |
|---|---|
DigiKey Part Number | AN17823A-ND |
Manufacturer | |
Manufacturer Product Number | AN17823A |
Description | IC AMP CLASS AB MONO 4 W 9HSIP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 9-HSIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 4 W x 1 | |
Voltage - Supply | 3.5V ~ 13.5V | |
Features | Standby, Volume Control | |
Mounting Type | Through Hole | |
Operating Temperature | 25°C ~ 70°C (TA) | |
Supplier Device Package | 9-HSIP | |
Package / Case | 9-SIP | |
Base Product Number |

