
AN17822A | |
|---|---|
DigiKey Part Number | AN17822A-ND |
Manufacturer | |
Manufacturer Product Number | AN17822A |
Description | IC AMP CLASS AB STEREO 5W 12SIL |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 12-SIL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 5W x 2 @ 8Ohm | |
Voltage - Supply | 3.5V ~ 15V | |
Features | Standby, Thermal Protection, Volume Control | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Supplier Device Package | 12-SIL | |
Package / Case | 12-SIP + Tab | |
Base Product Number |

