
AN17808B | |
|---|---|
DigiKey Part Number | AN17808B-ND |
Manufacturer | |
Manufacturer Product Number | AN17808B |
Description | IC AMP CLASS AB STEREO 7W 12SIL |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 12-SIL |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 24V |
Manufacturer Panasonic Industry | Features Mute, Standby, Thermal Protection |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Operating Temperature -25°C ~ 75°C (TA) |
Type Class AB | Supplier Device Package 12-SIL |
Output Type 2-Channel (Stereo) | Package / Case 12-SIP + Tab |
Max Output Power x Channels @ Load 7W x 2 @ 8Ohm | Base Product Number |

