


AN17000A-BF | |
|---|---|
DigiKey Part Number | 10-AN17000A-BFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN17000A-BF |
Description | IC AMP CLASS AB STEREO 1W 56HSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 56-HSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1W x 2 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Features | Bass Boost, Mute, Standby, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Supplier Device Package | 56-HSOP | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) Exposed Pad | |
Base Product Number |

