
AN1433SSMTXL | |
|---|---|
DigiKey Part Number | 10-AN1433SSMTXLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN1433SSMTXL |
Description | IC VREF SHUNT ADJ 1% SSMINI-5D |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.25V 14 VV ±1% 20 mA SSMini-5DA |
Datasheet | Datasheet |
EDA/CAD Models | AN1433SSMTXL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | 14 V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 200 µA | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | SSMini-5DA | |
Base Product Number |

