
AN1431M-E1 | |
|---|---|
DigiKey Part Number | AN1431M-E1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN1431M-E1 |
Description | IC VREF SHUNT ADJ 2% 3HSIP |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±2% 100 mA 3-HSIP |
Datasheet | Datasheet |
Category | Tolerance ±2% |
Manufacturer Panasonic Industry | Temperature Coefficient 17ppm/°C Typical |
Packaging Tape & Reel (TR) | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -25°C ~ 80°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 3-HSIP |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1431CZT | STMicroelectronics | 5.904 | 497-7665-1-ND | 0,45000 € | Similar |


