Image for AMB3452 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMB3452

DigiKey Part Number
AMB3452-ND
Manufacturer
Manufacturer Product Number
AMB3452
Description
SENSOR REFL LONG V TYPE W/OSC
Customer Reference
Detailed Description
Sensor Area Reflective 78.7" (2m) 6.6' Vertical Mount Type Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
5.5V ~ 27V
Manufacturer
Panasonic Industry
Trigger Type
Internal
Series
Features
Vertical Mount Type
Packaging
Bulk
Package / Case
Box
Part Status
Obsolete
Operating Temperature
-25°C ~ 75°C
Sensor Type
Area Reflective
Detection Pattern
Long
Sensing Distance
78.7" (2m) 6.6'
Base Product Number
Output Type
PNP - Open Collector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.