
AMB1402 | |
|---|---|
DigiKey Part Number | AMB1402-ND |
Manufacturer | |
Manufacturer Product Number | AMB1402 |
Description | SENSOR REFL SHORT H-TYPE W/OSC |
Customer Reference | |
Detailed Description | Sensor Area Reflective 4" (10cm) Horizontal Mount Type Box |
Datasheet | Datasheet |
Category | Voltage - Supply 5.5V ~ 27V |
Manufacturer Panasonic Industry | Trigger Type Internal |
Series | Features Horizontal Mount Type |
Packaging Bulk | Package / Case Box |
Part Status Obsolete | Operating Temperature -25°C ~ 75°C |
Sensor Type Area Reflective | Detection Pattern Short |
Sensing Distance 4" (10cm) | Base Product Number |
Output Type NPN - Open Collector |

