
AM13L-STK2 | |
|---|---|
DigiKey Part Number | AM13L-STK2-ND |
Manufacturer | |
Manufacturer Product Number | AM13L-STK2 |
Description | MN101L EVAL BRD |
Customer Reference | |
Detailed Description | MN101L AM1 AM13L MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | AM13L | |
Platform | - | |
Utilized IC / Part | MN101L | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

