Image for AGF10711 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGF10711

DigiKey Part Number
AGF10711-ND
Manufacturer
Manufacturer Product Number
AGF10711
Description
ACCELEROMETER 0.5G ANALOG
Customer Reference
Detailed Description
Accelerometer X Axis ±0.5g 12.5Hz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity (mV/g)
3000
Manufacturer
Panasonic Industry
Bandwidth
12.5Hz
Series
Output Type
Analog Voltage
Packaging
Bulk
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Operating Temperature
-30°C ~ 85°C
Type
Analog
Mounting Type
Chassis Mount
Axis
X
Package / Case
Custom
Acceleration Range
±0.5g
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.