

ADP5271 | |
|---|---|
DigiKey Part Number | P17178-ND |
Manufacturer | |
Manufacturer Product Number | ADP5271 |
Description | SENSOR 145.04PSIG 0.12" 4.5V |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Male - 0.12" (3mm) Tube 0 V ~ 4.5 V 6-SMD Module |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Panasonic Industry | Port Size Male - 0.12" (3mm) Tube |
Series | Port Style Barbless |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Obsolete | Termination Style Gull Wing |
Applications Board Mount | Maximum Pressure 217.56PSI (1500kPa) |
Pressure Type Vented Gauge | Operating Temperature -10°C ~ 60°C |
Operating Pressure 145.04PSI (1000kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 6-SMD Module |
Output 0 V ~ 4.5 V | Base Product Number |
Accuracy ±1.25% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP5270 | Panasonic Industry | 91 | P17177-ND | 31,94000 € | Parametric Equivalent |


