

ADP5261 | |
|---|---|
DigiKey Part Number | P17112-ND |
Manufacturer | |
Manufacturer Product Number | ADP5261 |
Description | SENSOR 72.52PSIG 0.12" 4.5V |
Customer Reference | |
Detailed Description | Pressure Sensor 72.52PSI (500kPa) Vented Gauge Male - 0.12" (3mm) Tube 0 V ~ 4.5 V 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 72.52PSI (500kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 V ~ 4.5 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.12" (3mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 145.04PSI (1000kPa) | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | - | |
Base Product Number |

