Pressure Sensor 7.25PSI (50kPa) Vented Gauge Male - 0.12" (3mm) Tube 0 V ~ 4.5 V 6-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 7.25PSI (50kPa) Vented Gauge Male - 0.12" (3mm) Tube 0 V ~ 4.5 V 6-DIP Module

ADP5130

DigiKey Part Number
P17167-ND
Manufacturer
Manufacturer Product Number
ADP5130
Description
SENSOR 7.25PSIG 0.12" 4.5V
Customer Reference
Detailed Description
Pressure Sensor 7.25PSI (50kPa) Vented Gauge Male - 0.12" (3mm) Tube 0 V ~ 4.5 V 6-DIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Manufacturer
Panasonic Industry
Port Size
Male - 0.12" (3mm) Tube
Series
Port Style
Barbless
Packaging
Box
Features
Amplified Output, Temperature Compensated
Part Status
Obsolete
Termination Style
PC Pin
Applications
Board Mount
Maximum Pressure
14.5PSI (100kPa)
Pressure Type
Vented Gauge
Operating Temperature
-10°C ~ 60°C
Operating Pressure
7.25PSI (50kPa)
Mounting Type
Through Hole
Output Type
Analog Voltage
Package / Case
6-DIP Module
Output
0 V ~ 4.5 V
Base Product Number
Accuracy
±1.25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.