

ADP5110 | |
|---|---|
DigiKey Part Number | P17125-ND |
Manufacturer | |
Manufacturer Product Number | ADP5110 |
Description | SENSOR 14.5PSI 0.12" 4.5V |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI (-100kPa) Vacuum Male - 0.12" (3mm) Tube 0 V ~ 4.5 V 6-DIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Panasonic Industry | Port Size Male - 0.12" (3mm) Tube |
Series | Port Style Barbless |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Obsolete | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure -29.01PSI (-200kPa) |
Pressure Type Vacuum | Operating Temperature -10°C ~ 60°C |
Operating Pressure -14.5PSI (-100kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 6-DIP Module |
Output 0 V ~ 4.5 V | Base Product Number |
Accuracy ±1.25% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP5111 | Panasonic Industry | 305 | P17166-ND | 55,20000 € | Parametric Equivalent |


