Pressure Sensor 142.24PSI (980.7kPa) Vented Gauge Male - 0.1" (2.5mm) Tube 0 mV ~ 65 mV 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 142.24PSI (980.7kPa) Vented Gauge Male - 0.1" (2.5mm) Tube 0 mV ~ 65 mV 6-SMD Module

ADP4933

DigiKey Part Number
P17114-ND
Manufacturer
Manufacturer Product Number
ADP4933
Description
SENSOR 142.24PSIG 0.1" .065V
Customer Reference
Detailed Description
Pressure Sensor 142.24PSI (980.7kPa) Vented Gauge Male - 0.1" (2.5mm) Tube 0 mV ~ 65 mV 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tray
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
142.24PSI (980.7kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 65 mV
Accuracy
±1%
Voltage - Supply
-
Port Size
Male - 0.1" (2.5mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
213.36PSI (1471.05kPa)
Operating Temperature
-20°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.