

ADP42413 | |
|---|---|
DigiKey Part Number | P17158-ND |
Manufacturer | |
Manufacturer Product Number | ADP42413 |
Description | SENSOR 14.23PSIG 0.1" .065V |
Customer Reference | |
Detailed Description | Pressure Sensor 14.23PSI (98.1kPa) Vented Gauge Male - 0.1" (2.5mm) Tube 0 mV ~ 65 mV 6-DIP Module |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer Panasonic Industry | Port Size Male - 0.1" (2.5mm) Tube |
Series | Port Style Barbless |
Packaging Box | Features Temperature Compensated |
Part Status Obsolete | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 28.46PSI (196.22kPa) |
Pressure Type Vented Gauge | Operating Temperature -20°C ~ 100°C |
Operating Pressure 14.23PSI (98.1kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 6-DIP Module |
Output 0 mV ~ 65 mV | Base Product Number |

