Pressure Sensor 4.97PSI (34.3kPa) Vented Gauge Male - 0.1" (2.5mm) Tube 0 mV ~ 100 mV 6-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 4.97PSI (34.3kPa) Vented Gauge Male - 0.1" (2.5mm) Tube 0 mV ~ 100 mV 6-DIP Module

ADP42210

DigiKey Part Number
P17156-ND
Manufacturer
Manufacturer Product Number
ADP42210
Description
SENSOR 4.97PSIG 0.1" 0.1V
Customer Reference
Detailed Description
Pressure Sensor 4.97PSI (34.3kPa) Vented Gauge Male - 0.1" (2.5mm) Tube 0 mV ~ 100 mV 6-DIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.3%
Manufacturer
Panasonic Industry
Port Size
Male - 0.1" (2.5mm) Tube
Series
Port Style
Barbless
Packaging
Box
Features
Temperature Compensated
Part Status
Obsolete
Termination Style
PC Pin
Applications
Board Mount
Maximum Pressure
9.95PSI (68.6kPa)
Pressure Type
Vented Gauge
Operating Temperature
-20°C ~ 100°C
Operating Pressure
4.97PSI (34.3kPa)
Mounting Type
Through Hole
Output Type
Wheatstone Bridge
Package / Case
6-DIP Module
Output
0 mV ~ 100 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.