
ADP416910 | |
|---|---|
DigiKey Part Number | 10-ADP416910-ND |
Manufacturer | |
Manufacturer Product Number | ADP416910 |
Description | SENSOR PRESSURE |
Customer Reference | |
Detailed Description | Pressure Sensor 49.78PSI (343.2kPa) Gauge 0 mV ~ 40 mV 6-DIP Module |
Datasheet | Datasheet |
Category | Output 0 mV ~ 40 mV |
Manufacturer Panasonic Industry | Port Style No Port |
Series | Features Temperature Compensated |
Packaging Box | Termination Style PC Pins |
Part Status Obsolete | Operating Temperature -20°C ~ 100°C |
Applications Board Mount | Mounting Type Through Hole |
Pressure Type Gauge | Package / Case 6-DIP Module |
Operating Pressure 49.78PSI (343.2kPa) | Supplier Device Package 6-DIP |
Output Type Analog Voltage |

