Pressure Sensor 14.23PSI (98.1kPa) Vented Gauge Male - 0.1" (2.5mm) Tube 0 mV ~ 100 mV 6-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 14.23PSI (98.1kPa) Vented Gauge Male - 0.1" (2.5mm) Tube 0 mV ~ 100 mV 6-DIP Module

ADP41413

DigiKey Part Number
P17148-ND
Manufacturer
Manufacturer Product Number
ADP41413
Description
SENSOR 14.23PSIG 0.1" 0.1V
Customer Reference
Detailed Description
Pressure Sensor 14.23PSI (98.1kPa) Vented Gauge Male - 0.1" (2.5mm) Tube 0 mV ~ 100 mV 6-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Box
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
14.23PSI (98.1kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 100 mV
Accuracy
±1%
Voltage - Supply
-
Port Size
Male - 0.1" (2.5mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
28.46PSI (196.22kPa)
Operating Temperature
-20°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.