

ADP1191 | |
|---|---|
DigiKey Part Number | P17138-ND |
Manufacturer | |
Manufacturer Product Number | ADP1191 |
Description | SENSOR 142.24PSIG 0.12" 0.1V |
Customer Reference | |
Detailed Description | Pressure Sensor 142.24PSI (980.7kPa) Vented Gauge Male - 0.12" (3mm) Tube 0 mV ~ 100 mV 6-DIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Panasonic Industry | Port Size Male - 0.12" (3mm) Tube |
Series | Port Style Barbless |
Packaging Box | Features Temperature Compensated |
Part Status Obsolete | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 213.36PSI (1471.05kPa) |
Pressure Type Vented Gauge | Operating Temperature -20°C ~ 100°C |
Operating Pressure 142.24PSI (980.7kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 6-DIP Module |
Output 0 mV ~ 100 mV | Base Product Number |
Accuracy ±0.6% |

