8TPC22M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 1.732
Unit Price: 2,05000 €
Datasheet

Similar


Vishay Sprague
In Stock: 3.002
Unit Price: 1,00000 €
Datasheet
22 µF Molded Tantalum Polymer Capacitor 8 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Polymer Capacitor 8 V 1411 (3528 Metric) 70mOhm @ 100kHz

8TPC22M

DigiKey Part Number
P16219TR-ND - Tape & Reel (TR)
P16219CT-ND - Cut Tape (CT)
P16219DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8TPC22M
Description
CAP TANT POLY 22UF 8V 1411
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 8 V 1411 (3528 Metric) 70mOhm @ 100kHz
EDA/CAD Models
8TPC22M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Obsolete
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
22 µF
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
B1
Voltage - Rated
8 V
Features
General Purpose
Type
Molded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
20TQC22MYFBPanasonic Industry1.732P123528CT-ND2,05000 €MFR Recommended
T55T226M010C0070Vishay Sprague3.002718-2075-1-ND1,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes