
80SXV82M | |
|---|---|
DigiKey Part Number | 10-80SXV82MTR-ND - Tape & Reel (TR) 10-80SXV82MCT-ND - Cut Tape (CT) 10-80SXV82MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80SXV82M |
Description | CAP ALUM POLY 82UF 20% 80V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 82 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 155 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,30000 € | 23,00 € |
| 50 | 1,84640 € | 92,32 € |
| 100 | 1,70310 € | 170,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,45783 € | 583,13 € |
| 800 | 1,37716 € | 1.101,73 € |
| 1.200 | 1,33648 € | 1.603,78 € |
| 2.000 | 1,29113 € | 2.582,26 € |
| 2.800 | 1,26450 € | 3.540,60 € |
| 4.000 | 1,23876 € | 4.955,04 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |




