
80SXE82M+3 | |
|---|---|
DigiKey Part Number | 10-80SXE82M+3CT-ND - Cut Tape (CT) 10-80SXE82M+3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80SXE82M+3 |
Description | CAP ALUM POLY 82UF 20% 80V TH |
Customer Reference | |
Detailed Description | 82 µF 80 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 155 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,23800 € | 22,38 € |
| 50 | 1,79380 € | 89,69 € |
| 100 | 1,65390 € | 165,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,50930 € | 301,86 € |
| 400 | 1,41440 € | 565,76 € |
| 600 | 1,36652 € | 819,91 € |
| 1.000 | 1,31314 € | 1.313,14 € |
| 1.400 | 1,28178 € | 1.794,49 € |
| 2.000 | 1,25149 € | 2.502,98 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

