80SXE33M is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: 2,92000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 200
Unit Price: 2,80000 €
Datasheet

Similar


KEMET
In Stock: 3.426
Unit Price: 1,67000 €
Datasheet
33 µF 80 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80SXE33M

DigiKey Part Number
P124982-ND
Manufacturer
Manufacturer Product Number
80SXE33M
Description
CAP ALUM POLY 33UF 20% 80V TH
Customer Reference
Detailed Description
33 µF 80 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
80SXE33M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
124.5 mA @ 120 Hz
Ripple Current @ High Frequency
2.49 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,80000 €2,80 €
101,87500 €18,75 €
501,49340 €74,67 €
2001,27280 €254,56 €
6001,14762 €688,57 €
1.0001,10084 €1.100,84 €
2.6001,02881 €2.674,91 €
5.0000,98916 €4.945,80 €
Manufacturers Standard Package
Unit Price without VAT:2,80000 €
Unit Price with VAT:3,33200 €