
80SXE33M+S | |
|---|---|
DigiKey Part Number | 10-80SXE33M+SCT-ND - Cut Tape (CT) 10-80SXE33M+STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80SXE33M+S |
Description | CAP ALUM POLY 33UF 20% 80V TH |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 124.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.49 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 1,91000 € | 19,10 € |
| 50 | 1,52120 € | 76,06 € |
| 100 | 1,39860 € | 139,86 € |
| 500 | 1,18772 € | 593,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,10084 € | 1.100,84 € |
| 2.000 | 1,04679 € | 2.093,58 € |
| 3.000 | 1,01954 € | 3.058,62 € |
| 5.000 | 0,98916 € | 4.945,80 € |
| 7.000 | 0,97382 € | 6.816,74 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

