27 µF 80 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80SXE27M+S

DigiKey Part Number
10-80SXE27M+SCT-ND - Cut Tape (CT)
10-80SXE27M+STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
80SXE27M+S
Description
CAP ALUM POLY 27UF 20% 80V TH
Customer Reference
Detailed Description
27 µF 80 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Type
Polymer
Capacitance
27 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
124.5 mA @ 120 Hz
Ripple Current @ High Frequency
2.49 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,95000 €2,95 €
101,98700 €19,87 €
501,58480 €79,24 €
1001,45820 €145,82 €
5001,24034 €620,17 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0001,15030 €1.150,30 €
2.0001,09444 €2.188,88 €
3.0001,06627 €3.198,81 €
5.0001,03488 €5.174,40 €
7.0001,02213 €7.154,91 €
Manufacturers Standard Package
Unit Price without VAT:2,95000 €
Unit Price with VAT:3,51050 €