12 µF 80 V Aluminum - Polymer Capacitors Radial, Can 60mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80SXE12M

DigiKey Part Number
P122615-ND
Manufacturer
Manufacturer Product Number
80SXE12M
Description
CAP ALUM POLY 12UF 20% 80V TH
Customer Reference
Detailed Description
12 µF 80 V Aluminum - Polymer Capacitors Radial, Can 60mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
80SXE12M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
12 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
60mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
17 mA @ 120 Hz
Ripple Current @ High Frequency
340 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,23600 €12,36 €
500,96740 €48,37 €
2000,81240 €162,48 €
6000,72432 €434,59 €
1.0000,69136 €691,36 €
2.6000,64063 €1.665,64 €
5.0000,61270 €3.063,50 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €