82 µF 72 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72SXE82M+3

DigiKey Part Number
10-72SXE82M+3-ND
Manufacturer
Manufacturer Product Number
72SXE82M+3
Description
CAP ALUM POLY 82UF 20% 72V TH
Customer Reference
Detailed Description
82 µF 72 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 125°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ Low Frequency
49 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
980 mA @ 100 kHz
Type
Polymer
Lead Spacing
0.197" (5.00mm)
Capacitance
82 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
72 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
28mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2002,02275 €404,55 €
Manufacturers Standard Package
Unit Price without VAT:2,02275 €
Unit Price with VAT:2,40707 €