
72SXE100M | |
|---|---|
DigiKey Part Number | 10-72SXE100M-ND |
Manufacturer | |
Manufacturer Product Number | 72SXE100M |
Description | CAP ALUM POLY 100UF 20% 72V TH |
Customer Reference | |
Detailed Description | 100 µF 72 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 72SXE100M Models |
Category | Lifetime @ Temp. 1000 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 155 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 3.1 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 100 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 72 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72SXV100M | Panasonic Industry | 635 | 10-72SXV100MCT-ND | 3,17000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,18500 € | 21,85 € |
| 50 | 1,75100 € | 87,55 € |
| 200 | 1,50080 € | 300,16 € |
| 600 | 1,35878 € | 815,27 € |
| 1.000 | 1,30570 € | 1.305,70 € |
| 2.600 | 1,22397 € | 3.182,32 € |
| 5.000 | 1,17899 € | 5.894,95 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |

