
72SXE100M+3 | |
|---|---|
DigiKey Part Number | 10-72SXE100M+3CT-ND - Cut Tape (CT) 10-72SXE100M+3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 72SXE100M+3 |
Description | CAP ALUM POLY 100UF 20% 72V TH |
Customer Reference | |
Detailed Description | 100 µF 72 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 72 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 155 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,23600 € | 22,36 € |
| 50 | 1,79200 € | 89,60 € |
| 100 | 1,65210 € | 165,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,50765 € | 301,53 € |
| 400 | 1,41280 € | 565,12 € |
| 600 | 1,36497 € | 818,98 € |
| 1.000 | 1,31164 € | 1.311,64 € |
| 1.400 | 1,28029 € | 1.792,41 € |
| 2.000 | 1,25003 € | 2.500,06 € |
| 2.400 | 1,23564 € | 2.965,54 € |
| 4.800 | 1,18695 € | 5.697,36 € |
| 5.000 | 1,18435 € | 5.921,75 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

