Direct


6TPU150MBI | |
|---|---|
DigiKey Part Number | P16638TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6TPU150MBI |
Description | CAP TANT POLY 150UF 6.3V 1411 |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPU150MBI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |


